0
0 itens$ 0.00

100PPR Rotary Encoders :

50 produto(s) encontrado(s)
Encontre uma grande variedade de 100PPR Rotary Encoders em Newark Brasil. Temos em estoque uma ampla variedade de Rotary Encoders, como 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders dos principais fabricantes do mundo, incluindo: Sick, Autonics, Omron Industrial Automation, RED Lion & Hengstler.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
63R5309

RoHS

Each
1+$ 458.000
Optical
Incremental
100PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZFG Series
-
1Channels
D Type Flatted End
30.5mm
9.53mm
8V
35V
-18°C
60°C
IP54
-
Cable
58Y4803

RoHS

Each
1+$ 40.130
5+$ 34.970
10+$ 33.030
25+$ 31.080
50+$ 29.310
Mais preços...
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
-
HEDS-91xx Series
-
2Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
07WX8004
HENGSTLER
Each
1+$ 177.950
5+$ 164.520
10+$ 157.080
25+$ 148.090
50+$ 138.680
Mais preços...
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
4.5V
5.5V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
52F4265

RoHS

Data e lote

Each
1+$ 661.770
5+$ 596.640
10+$ 578.130
25+$ 544.540
50+$ 533.650
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
86K0204

RoHS

Each
1+$ 267.500
5+$ 253.870
10+$ 243.720
25+$ 231.110
50+$ 217.780
Optical
Incremental
100PPR
-
Vertical
Without Push Switch
Push Pull
Bracket Mount
-
2400 Series
-
-
D Type Flatted End
10mm
4mm
5V
24V
-20°C
85°C
IP64
IP64
Wire Leaded
83AK2259

RoHS

Each
1+$ 249.940
5+$ 233.120
10+$ 225.900
25+$ 221.380
50+$ 216.860
Mais preços...
Mechanical
Incremental
100PPR
-
Horizontal
-
TTL / RS422
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
83AK2269

RoHS

Each
1+$ 265.330
5+$ 249.950
10+$ 242.260
25+$ 237.930
50+$ 233.600
Mais preços...
Mechanical
Incremental
100PPR
-
Horizontal
-
TTL / RS422
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
12AM9669

RoHS

Each
1+$ 57.640
5+$ 49.780
10+$ 46.830
25+$ 43.870
50+$ 41.180
Mais preços...
Magnetic
Incremental
100PPR
-
Vertical
-
Quadrature
Panel Mount
-
RMS20 Series
100000
2Channels
D Type Flatted End
13.5mm
6mm
-
5VDC
-10°C
60°C
IP40
IP40
Wire Leaded
12AM9416

RoHS

Each
1+$ 89.250
5+$ 77.160
10+$ 72.460
25+$ 66.690
50+$ 62.620
Mais preços...
Optical
Incremental
100PPR
-
Vertical
-
NPN Open Collector, Quadrature
Panel Mount
-
RE30E Series
-
3Channels
Round End
10mm
4mm
5V
12V
0°C
70°C
IP40
IP40
Wire Leaded
57AK6831
Each
1+$ 260.510
5+$ 246.420
10+$ 235.920
25+$ 222.880
50+$ 209.100
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI38 Series
-
3Channels
Solid Shaft
12.5mm
6mm
10VDC
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Cable
62K3105

RoHS

Each
42+$ 35.110
50+$ 34.410
100+$ 33.300
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
3000rpm
EN Series
10000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
-
Solder Pin
19P7175

RoHS

Each
1+$ 618.000
Optical
Incremental
100PPR
0 Detents
-
Without Push Switch
Quadrature
Panel Mount
6000rpm
ZBH Series
100
2Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
-
-
MS Connector
22T1212

RoHS

Each
1+$ 198.000
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
HTL
-
5000rpm
E40S Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
22T1218

RoHS

Each
1+$ 234.300
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
HTL
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
63R5297

RoHS

Each
1+$ 495.000
Optical
Incremental
100PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZCH Series
-
2Channels
D Type Flatted End
31.8mm
9.53mm
8V
28V
0°C
70°C
IP54
-
Wire Leaded
22T1196

RoHS

Each
1+$ 253.000
Optical
Incremental
100PPR
0 Detents
-
Without Push Switch
HTL
-
5000rpm
ENC Series
-
2Channels
Wheel Type
-
-
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
22T1195

RoHS

Each
1+$ 253.000
Optical
Incremental
100PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
ENC Series
-
2Channels
Wheel Type
-
-
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
75T9360

RoHS

Each
1+$ 177.100
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
Voltage
-
5000rpm
E30S Series
-
3Channels
D Type Flatted End
11.5mm
4mm
4.75V
5.25V
-10°C
70°C
IP50
-
Wire Leaded
22T1217

RoHS

Each
1+$ 234.300
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
42J9742

RoHS

Each
1+$ 395.170
5+$ 385.590
10+$ 377.880
25+$ 370.170
50+$ 362.450
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
5000rpm
E6A2-C Series
-
2Channels
D Type Flatted End
10mm
4mm
12V
24V
-10°C
55°C
IP50
-
Wire Leaded
22T1211

RoHS

Each
1+$ 198.000
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E40S Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
22T1205

RoHS

Each
1+$ 237.600
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
HTL
-
5000rpm
E40H Series
-
3Channels
Hollow Shaft
-
8mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
83F7539
Each
1+$ 412.470
Mechanical
Incremental
100PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
6000rpm
SE Series
-
2Channels
Dual Shaft, D Type Flatted End
19.6mm
9.5mm
12V
28V
0°C
65°C
-
-
-
66J8000

RoHS

Each
1+$ 475.750
5+$ 466.240
10+$ 456.720
25+$ 447.210
50+$ 437.690
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
5000rpm
E6A2-C Series
-
2Channels
D Type Flatted End
10mm
4mm
12V
24V
-10°C
55°C
IP50
-
Wire Leaded
22T1204

RoHS

Each
1+$ 237.600
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E40H Series
-
3Channels
Hollow Shaft
-
8mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
1-25 de 50 itens
de 2 página(s)

Fornecedores populares

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM