30,000 Você pode reservar estoque agora
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 5.200 | $ 5.20 |
| Total Preço | $ 5.20 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.200 |
| 50+ | $ 4.060 |
| 100+ | $ 3.920 |
| 250+ | $ 3.770 |
| 500+ | $ 3.620 |
| 1000+ | $ 3.500 |
| 2500+ | $ 3.430 |
| 5000+ | $ 3.360 |
Informação do produto
Descrição geral do produto
IIS328DQTR is a high-performance ultra-low-power 3-axis accelerometer with digital output for industrial applications. This device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. The IIS328DQ has dynamic user-selectable full-scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 0.5Hz to 1KHz. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate an interrupt signal through inertial wakeup events, or by the position of the device itself. Interrupt generators are programmable by the end user on-the-fly. Typical applications include anti-tampering devices, impact recognition and logging, vibration monitoring and compensation, robotics, platform/antenna stabilization, tilt/inclination measurements, motion-activated functions and intelligent power saving.
- Wide supply voltage range from 2.16V to 3.6V
- Low voltage compatible Ios of 1.8V
- Ultra-low power consumption: down to 10μA
- SPI/I2C digital output interface
- 16bit data output
- 2 independent programmable interrupt generators
- System sleep/wakeup function
- Embedded self-test
- High shock survivability: up to 10000 g
- 24 lead QFPN package and temperature range from -40 to +105°C
Especificações Técnicas
Digital
± 2g, ± 4g, ± 8g
I2C, SPI
24Pins
QFPN
3.6V
-
105°C
-
MSL 3 - 168 hours
Digital
X, Y, Z
QFPN
0.98mg/digit, 1.95mg/digit, 3.91mg/digit
2.16V
-40°C
-
-
-
No SVHC (25-Jun-2025)
Documentação técnica (2)
Alternativas para IIS328DQTR
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto