Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 43.840 |
| 5+ | $ 40.310 |
| 10+ | $ 39.000 |
| 25+ | $ 37.430 |
| 50+ | $ 36.440 |
| 100+ | $ 35.440 |
| 250+ | $ 34.530 |
Informação do produto
Descrição geral do produto
ADXL212 is a high precision, low power, complete dual axis accelerometer with signal conditioned, duty cycle modulated outputs, all on a single monolithic IC. This measures acceleration with a full-scale range of ±2 g (typical). It measures both dynamic acceleration (such as vibration) and static acceleration (such as gravity). The outputs are digital signals whose duty cycles (ratio of pulse width to period) are proportional to acceleration in each of the two sensitive axes. The duty cycle outputs can be directly measured by a microcontroller without an analog-to digital converter (ADC) or glue logic. The output period is adjustable from 0.5ms to 10ms via a single resistor (RSET). Application includes automotive tilt alarms, vehicle dynamic control (VDC)/electronic stability program (ESP) systems, electronic chassis control, electronic braking, data projectors, navigation, platform stabilization/levelling, alarms and motion detectors, high accuracy, 2-axis tilt sensing.
- 2 number of axes, 5V specified voltage
- Dual axis accelerometer on a single IC chip
- 5mg resolution at 60Hz, low power is 700μA at VS = 5V (typical)
- High zero g bias stability, high sensitivity accuracy
- Pulse width modulated digital outputs
- X- and Y-axis aligned to within 0.1° (typical)
- Bandwidth adjustment with a single capacitor, single-supply operation
- 3500g shock survival
- Measurement range is ±2g (typ, TA = -40°C to +85°C, VS = 5V)
- 8 terminal LCC package, operating temperature range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
PWM
PWM
PWM
8Pins
12.5%/g
5.25V
10%/g
0
15%/g
-
MSL 1 - Unlimited
± 2g
X, Y
LCC
LCC
3V
-40°C
0
85°C
-
-
Lead (04-Feb-2026)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto