Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.070 |
| 10+ | $ 0.950 |
| 100+ | $ 0.931 |
| 500+ | $ 0.912 |
| 1000+ | $ 0.893 |
| 2500+ | $ 0.874 |
| 5000+ | $ 0.855 |
Informação do produto
Descrição geral do produto
LF21115TMR is a TMR 17 gauss 200nA push pull sensor omni-polar switch. This switch is a digital omni-polar magnetic switch that integrates TMR and CMOS technology in order to provide a magnetically triggered digital switch with high sensitivity, high speed, and low power consumption. It contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package, including an on-chip TMR voltage generator for precise magnetic sensing, a TMR voltage amplifier and comparator plus a Schmitt trigger to provide switching hysteresis for noise rejection, CMOS push-pull output and X axis sensing direction. Typical applications are proximity detection, utility meters including gas and water meters, speed sensing, battery powered applications, rotary sensing.
- Tunnelling Magnetoresistance (TMR) technology, ultra low power consumption at 200nA
- X axis sensing direction, high frequency up to 50Hz
- Operation with north or south pole
- Low switching points for high sensitivity, wider airgap capability
- Excellent thermal stability, high tolerance to external magnetic field interference
- Operates with smaller magnets for cost reduction
- Operating supply voltage range from 1.8 to 5.5V (at TA = +25°C, Vcc = 3.0V)
- Supply current is 200nA typical (at TA = +25°C, Vcc = 3.0V, output open)
Especificações Técnicas
Tunneling Magneto Resistance (TMR)
Tunneling Magneto Resistance (TMR)
Omnipolar Switch
17G
5.5V
SOT-23
Push-Pull
125°C
-
Omnipolar Switch
-
Omnipolar Switch
1.8V
SOT-23
3Pins
-40°C
TMR Switch Series
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto