Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.250 | $ 1.25 |
| Total Preço | $ 1.25 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.250 |
| 25+ | $ 0.992 |
| 50+ | $ 0.936 |
| 100+ | $ 0.827 |
| 250+ | $ 0.774 |
| 500+ | $ 0.755 |
| 1000+ | $ 0.727 |
Informação do produto
Descrição geral do produto
The SL353HT is an omnipolar Sensor IC, small, versatile, digital hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. This sensitive device is designed to meet a wide range of potential applications with low power requirements. The sensor IC responds to either a north or south pole, meaning that they do not require the magnet polarity to be identified, providing an easier installation and potentially reducing system cost. This low-power sensing devices use BiCMOS technology and a timing circuit that turns the power on for only a short time - it is off for the rest of the period (duty cycle) - significantly reducing the average current consumption. Both products can operate from a supply voltage as low as 2.2V, promoting energy efficiency. The push-pull output does not require a pull-up resistor and can operate with very low current levels, potentially helping to reduce cost and minimizing the total current consumption.
- High duty cycle (13% typical)
- Energy efficient
- Push-pull output does not require external pull-up resistor
- Non-chopper stabilized design
- Versatile
- Stable and wide temperature range
- Subminiature size
- Helps to reduce total system cost
Aplicações
Power Management, Portable Devices, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Security, Test & Measurement
Especificações Técnicas
Omnipolar
330µA
3Pins
5.5V
85°C
-
-
SOT-23
SOT-23
2.2V
-40°C
SL353 Series
-
No SVHC (07-Jul-2017)
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto