Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 4.900 | $ 4.90 |
| Total Preço | $ 4.90 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.900 |
| 50+ | $ 3.760 |
| 100+ | $ 3.500 |
| 250+ | $ 3.360 |
| 500+ | $ 3.260 |
| 1000+ | $ 3.150 |
| 2500+ | $ 3.100 |
| 5000+ | $ 3.040 |
Informação do produto
Descrição geral do produto
ST-ONE is the world’s first digital controller embedding ARM Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with USB-PD interface. The device includes an active clamp flyback controller and its HV start-up on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side. The two sides are connected through an embedded galvanically isolated dual communication channel. By using a novel non-complementary control technique and specifically designed power modes the device allows to reach both high efficiency and low no load power consumption. Used in USB-PD chargers and adapters up to 100W for smartphones, tablets, laptops and other handheld equipment.
- ZVS non-complementary active clamp flyback controller with synchronous rectification, USB-PD 3.1PPS
- ARM® 32bit Cortex®-M0+ MCU with 64 kB flash memory for digital power control and USB protocol
- Reinforced galvanically isolated dual communication channel compliant with IEC 62368
- 800V high voltage start-up with integrated input voltage sensing and Brown in/out functions
- Active input filter capacitor discharge circuit for reduced standby power compliant with IEC62368-1
- Fully Integrated USB-PD PHY with 24 V tolerant protection and integrated load switch driver
Especificações Técnicas
Fully Integrated Controller For Smart Chargers
-
36Pins
-
-
No SVHC (25-Jun-2025)
-
SSOP
-
-
MSL 3 - 168 hours
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto