| Quantidade | Preço |
|---|---|
| 1+ | $ 151.050 |
| 5+ | $ 139.240 |
| 10+ | $ 127.420 |
| 25+ | $ 117.760 |
Informação do produto
Descrição geral do produto
AD7716 is a signal processing block for data acquisition systems. The device consists of four separate A/D converter channels that are implemented using sigma-delta technology. Sigma-delta ADCs include on-chip digital filtering and, thus, the system filtering requirements are eased. Suitable for use in biomedical data acquisition (ECG Machines, EEG Machines), process control, high accuracy instrumentation and seismic systems applications.
- 22bit sigma-delta ADC
- Dynamic range of 105dB (146Hz input), ±0.003% integral nonlinearity
- On-chip low-pass digital filter
- Cut-off programmable from 584Hz to 36.5Hz
- Linear phase response, five line serial I/O and Two's complement coding
- Easy interface to DSPs and microcomputers
- Software control of filter cut-off
- ±5V supply and low power operation: 50mW
- 44 lead PQFP package
- Operating temperature range from -40 to 85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
22bit
-
Single Ended
Serial
44Pins
85°C
-
MSL 3 - 168 hours
22bit Data Acquisition System
5V
PQFP
Dual (+/-)
-40°C
PQFP
-
No SVHC (04-Feb-2026)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto