Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.808 |
| 10+ | $ 0.575 |
| 100+ | $ 0.507 |
| 500+ | $ 0.424 |
| 1000+ | $ 0.394 |
| 2500+ | $ 0.387 |
| 10000+ | $ 0.380 |
Informação do produto
Alternativas para TL594CD
1 produto encontrado
Descrição geral do produto
The TL594CD is a Pulse Width Modulation (PWM) Controller on a single chip. Designed primarily for power-supply control, this device offers the systems engineer the flexibility to tailor the power-supply control circuitry to a specific application. The TL594 device contains two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5V regulator with a precision of 1%, an undervoltage lockout control circuit and output control circuitry. The error amplifiers have a common-mode voltage range of -0.3V to VCC - 2V. The DTC comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT, or it can be used to drive the common circuitry in synchronous multiple-rail power supplies. The uncommitted output transistors provide either common-emitter or emitter-follower output capability.
- Uncommitted outputs for 200mA Sink or source current
- Output control selects single-ended or push-pull operation
- Internal circuitry prohibits double pulse at either output
- Variable dead time provides control over
- Reference supply trimmed to 1%
- Circuit architecture allows easy synchronization
- Undervoltage lockout for low VCC conditions
- Green product and no Sb/Br
Aplicações
Power Management
Especificações Técnicas
Single Ended Controller
Voltage
40V
16Pins
-
40kHz
45%
0°C
-
MSL 1 - Unlimited
-
300kHz
200mA
1Channels
7V
SOIC
Surface Mount
-
-
Push-Pull
70°C
-
No SVHC (27-Jun-2018)
SOIC
-
40V
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto