Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 22.090 | $ 22.09 |
| Total Preço | $ 22.09 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.090 |
| 25+ | $ 16.710 |
| 50+ | $ 16.210 |
| 100+ | $ 15.700 |
| 250+ | $ 15.390 |
| 500+ | $ 15.070 |
| 1000+ | $ 14.760 |
| 2500+ | $ 14.440 |
Informação do produto
Descrição geral do produto
The MAX5980GTJ+T is a quad, IEEE 802.3at/af PSE controller for power over Ethernet in 32 pin TQFN package. This power sourcing equipment (PSE) power controller designed for use in IEEE 802.3at/af-compliant PSE. The device supports both fully automatic operation and software programmability. It also supports new 2-event classification, class 5 for detection and classification of high power PDs. The MAX5980 supports single supply operation provides up to 70W to each port (class 5 enabled) and still provides high capacitance detection for legacy PDs. The device features an I2C compatible, 3-wire serial interface. The device provides instantaneous readout of port current and voltage through I2C interface. The device extensive programmability enhances system flexibility, enables field diagnosis and allows for uses in other nonstandard applications. It is used in PSE-ICM, power sourcing equipments (PSE), switches/routers and midspan power injectors.
- Operating voltage range from 32V to 60V and supply current of 5mA
- Automotive temperature range from -40°C to 105°C
- Lowest power loss with system power management enables high power applications
- 0.25ohm current sensing resistor and up to 70W per port for PSE applications
- Fully software configurable and programmable
- 400KHz serial clock frequency, 9bit port current and voltage monitoring
- Provides powered device (PD) discovery, classification, current limit and load disconnect detection
- High capacitance detection for legacy devices
- Supports DC load removal detections
- 9bit resolution ADC offset error is 2.5LSB at TA = -5°C to +85°C (voltage reading)
Aplicações
Power Management
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
IEEE 802.3af, 802.3at
60V
2µA
TQFN-EP
4Channels
-
Surface Mount
105°C
MSL 1 - Unlimited
TQFN-EP
-
PSE Controller
2µA
29V
32Pins
70W
400kHz
-40°C
-
No SVHC (04-Feb-2026)
400kHz
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto