Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.210 | $ 1.21 |
| Total Preço | $ 1.21 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.210 |
| 25+ | $ 0.713 |
| Quantidade | Preço |
|---|---|
| 3000+ | $ 0.663 |
| 6000+ | $ 0.603 |
| 12000+ | $ 0.543 |
| 18000+ | $ 0.522 |
| 30000+ | $ 0.510 |
Informação do produto
Descrição geral do produto
The FAN7380MX is a half bridge gate driver with fixed dead time in 8 pin SOP package. This is a monolithic half bridge gate drive IC for MOSFETs and IGBTs. High voltage process and common mode noise cancelling technique gives stable operation of high side driver under high dv/dt noise circumstances. Advanced level shift circuit allows high side gate driver operation up to VS = -9.8V (typical) for VBS=15V. The input logic level is compatible with standard TTL series logic gates. The internal shoot through protection circuit provides 100ns dead time to prevent output switching devices from both conditions during transition periods. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than specified threshold voltage.
- Typically 90mA/180mA sourcing/sinking current driving capability for both channels
- Floating channel designed For bootstrapping operation to 600V
- Common mode dv/dt noise cancelling circuit
- Vcc and Vbs supply range from 10V to 20V
- Matched propagation delay is less than 50ns
- Outputs in-phase with input
- Extended allowable negative Vs swing to -9.8V for signal propagation at VCC=VBS=15V
- Operating temperature range from -40°C to 125°C
Especificações Técnicas
2Channels
Half Bridge
SOP
SOIC
Non-Inverting
180mA
20V
125°C
130ns
-
No SVHC (25-Jun-2025)
Isolated
IGBT, MOSFET
8Pins
Surface Mount
90mA
10V
-40°C
135ns
-
MSL 1 - Unlimited
Documentação técnica (4)
Alternativas para FAN7380MX
2 produtos encontrados
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto