Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.870 |
| 10+ | $ 5.280 |
| 25+ | $ 5.040 |
| 50+ | $ 4.790 |
| 148+ | $ 4.540 |
| 296+ | $ 4.370 |
| 518+ | $ 4.210 |
Informação do produto
Descrição geral do produto
The MAX4820EUP+ is a 8-channel Cascadable Relay Driver with serial/parallel interface. The MAX4820 relay driver offers built-in kickback protection and drive +3.3V/+5V non-latching or dual-coil-latching relays. This device is especially useful when driving +3V relays. Each independent open-drain output features a 2Ω on-resistance and is guaranteed to sink 70mA (min) of load current. This device consume less than 50μA (maximum) quiescent current and have 1μA output off-leakage current. The MAX4820 features an SPI™-/QSPI™-/MICROWIRE™-compatible serial interface. Input data is shifted into an 8-bit shift register and latched to the outputs when CS transitions from low to high. Each data bit in the shift register corresponds to a specific output, allowing independent control of all outputs.
- Built-in inductive kickback protection
- Guaranteed 70mA (minimum) coil drive current
- Active-low set function to turn on all outputs simultaneously
- Active-low reset function to turn off all outputs simultaneously
- SPI-/QSPI-/MICROWIRE-compatible serial interface
- Serial digital output for daisy chaining
- Low 50µA (maximum) quiescent supply current
Aplicações
Test & Measurement, Industrial
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
300mA
5.5V
TSSOP
-40°C
-
-
2.3V
TSSOP
20Pins
85°C
-
No SVHC (04-Feb-2026)
Documentação técnica (2)
Alternativas para MAX4820EUP+
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto