5,000 Você pode reservar estoque agora
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 4.570 | $ 4.57 |
| Total Preço | $ 4.57 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.570 |
| 10+ | $ 3.470 |
| 25+ | $ 3.190 |
| 50+ | $ 3.040 |
| 100+ | $ 2.880 |
| 250+ | $ 2.740 |
Informação do produto
Descrição geral do produto
The TLE7244SLXUMA2 from Infineon is a SPI driver for enhanced relay control in 24 pin SSOP package. This 8 channel protected low-side relay switch provides embedded protective functions. It is especially designed as relay driver in automotive applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. The device is monolithically integrated and the power transistors are built by N-channel MOSFETs. Typically used at body control modules, door modules, ECU's, industrial automation, stepper motor drive, relay and solenoid drive.
- 4 input pins providing flexible PWM configuration
- Limp home functionality (direct driving) provided by a dedicated pin
- 16bit SPI for diagnostics and control
- Daisy chain capability also compatible with 8bit SPI devices
- Very wide range of digital supply voltage
- Automotive grade qualified
- Less microcontroller I/Os needed
- Protection of load and device
- Reduced PCB space
- Improved reliability, less external components and cost savings
Especificações Técnicas
290mA
5.5V
SSOP
-40°C
AEC-Q100
AEC-Q100
No SVHC (25-Jun-2025)
3V
SSOP
24Pins
150°C
-
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto