| Quantidade | Preço |
|---|---|
| 2500+ | $ 1.630 |
| 5000+ | $ 1.600 |
| 7500+ | $ 1.560 |
| 12500+ | $ 1.530 |
| 25000+ | $ 1.500 |
| 62500+ | $ 1.470 |
| 125000+ | $ 1.430 |
| 250000+ | $ 1.410 |
Informação do produto
Descrição geral do produto
NCP4200MNR2G is a synchronous, multi-phase, buck converter with an I2C interface. It combines a highly efficient, multi-phase, synchronous buck-switching regulator controller with an I2C interface, which enables digital programming of key system parameters to optimize system performance and provide feedback to the system. It uses an internal 8-bit DAC to read a Voltage Identification (VID) code directly from the processor, which is used to set the output voltage between 0.375V and 1.6V. This device uses a multi-mode PWM architecture to drive the logic-level outputs at a programmable switching frequency that can be optimized for VR size and efficiency. It supports PSI, which is a Power Save Mode. It includes an I2C interface which can be used to program system set points such as voltage offset, load-line and phase balance, and output voltage. The applications include desktop PC power supplies for VRM modules.
- I2C interface enables digital programmability of set points and read-back of monitored values
- Logic-level PWM outputs for interface to external high power drivers
- Fast enhanced PWM for excellent load transient performance
- Active current balancing between all output phases
- Built in power-good/crowbar blanking supports on-the-fly (OTF) VID code changes
- Digitally programmable 0.375V to 1.6V output supports both VR11 and VR11.1 specifications
- Programmable short-circuit protection with programmable latchoff delay
- Supports active low PSI – power saving mode during light loads
- Input voltage range from 1.7 to 24V
- QFN40 package, operating ambient temperature range from -40 to +125°C
Especificações Técnicas
Current Mode Control, Voltage Mode Control
24V
100%
40Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (25-Jun-2025)
QFN
1.7V
1Outputs
QFN
6MHz
-40°C
-
-
-
1 Output
Documentação técnica (2)
Alternativas para NCP4200MNR2G
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto