ARM Cortex-A5 Microprocessors :
8 produto(s) encontrado(s)Encontre uma grande variedade de ARM Cortex-A5 Microprocessors em Newark Brasil. Temos em estoque uma ampla variedade de Microprocessors, como ARM Cortex-A5, ARM Cortex-A5, ARM Cortex-M4, ARM Cortex-M7F & Arm Cortex-M4F, Arm Cortex-M7F Microprocessors dos principais fabricantes do mundo, incluindo: NXP & Microchip.
Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(7)
Device Core
=ARM Cort...
1
(8)
(4)
(4)
(2)
Product Range
(1)
(2)
(1)
(4)
No. of CPU Cores
(4)
(4)
Program Memory Size
(4)
No. of Bits
(6)
IC Case / Package
(1)
(7)
No. of Pins
(1)
(7)
Supply Voltage Min
(1)
(7)
Supply Voltage Max
(1)
(7)
MCU Case Style
(1)
(2)
(3)
Embalagem
(8)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | No. of CPU Cores | Device Core | Program Memory Size | No. of Bits | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MCU Family | MPU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 12.640 10+$ 12.440 25+$ 12.240 50+$ 12.000 100+$ 11.750 Mais preços... | SAMA5 Family SAMA5D3 Series Microcontrollers | 1Cores | ARM Cortex-A5 | - | 32bit | LFBGA | 324Pins | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | -40°C | 85°C | SAMA5D3 | SAMA5 | SAMA5 | SAMA5D3 | ||||||
Each | 40+$ 27.720 80+$ 27.710 120+$ 27.700 200+$ 27.150 400+$ 26.590 Mais preços... | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF3xx | VYBRID | VF | VF3xx | ||||||
Each | 40+$ 29.100 80+$ 28.400 120+$ 27.690 200+$ 27.470 400+$ 27.250 Mais preços... | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF3xx | VYBRID | VF | VF3xx | ||||||
Each | 450+$ 32.170 900+$ 31.530 1350+$ 30.880 2250+$ 30.240 4500+$ 29.600 Mais preços... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$ 30.430 900+$ 29.820 1350+$ 29.210 2250+$ 28.600 4500+$ 28.000 Mais preços... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 1+$ 67.180 10+$ 63.780 25+$ 62.570 50+$ 58.210 100+$ 56.020 Mais preços... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | - | MAPBGA | 364Pins | 4.4V | 5.25V | - | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 1+$ 65.140 10+$ 61.850 25+$ 60.670 50+$ 56.440 100+$ 54.320 Mais preços... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | - | MAPBGA | 364Pins | 4.4V | 5.25V | - | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 1+$ 34.680 5+$ 32.900 10+$ 31.100 25+$ 29.270 50+$ 27.300 Mais preços... | VF Family VF5xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, DSPI, Ethernet, I2C, SD, UART, USB | Surface Mount | 85°C | -40°C | VF5xx | VYBRID | VF | VF5xx | ||||||