Microprocessors :
678 produto(s) encontrado(s)Encontre uma grande variedade de Microprocessors em Newark Brasil. Temos em estoque uma grande seleção de Microprocessors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 21.650 10+ $ 17.280 25+ $ 16.190 50+ $ 15.750 100+ $ 15.300 Mais preços... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 456Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $ 24.320 5+ $ 21.930 10+ $ 19.560 25+ $ 18.870 50+ $ 18.190 Mais preços... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 551Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $ 39.620 5+ $ 36.460 10+ $ 33.290 25+ $ 29.570 50+ $ 28.920 Mais preços... | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 32bit | 1Cores | - | - | - | BGA | 324Pins | BGA | 1.1V | 1.26V | - | 400MHz | - | CAN, I2C, SPI, SSI, UART | 400MHz | 147I/O's | 32bit | - | 32 bit | CAN, I2C, SPI, SSI, UART | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ/A | - | ||||||
Each | 1+ $ 12.970 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 1GHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each | 1+ $ 10.190 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 272Pins | - | 1.325V | 1.5V | - | 792MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $ 8.240 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 289Pins | - | 1.275V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $ 9.870 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 289Pins | - | 1.375V | 1.5V | - | 900MHz | - | Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $ 9.600 10+ $ 9.360 25+ $ 9.360 50+ $ 9.350 100+ $ 9.350 Mais preços... | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 272Pins | - | 1.375V | 1.5V | - | 900MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $ 8.950 10+ $ 8.720 25+ $ 8.690 50+ $ 8.610 100+ $ 8.520 Mais preços... | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 272Pins | - | 1.275V | 1.5V | - | 528MHz | - | Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $ 10.040 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $ 22.830 5+ $ 20.790 10+ $ 18.760 25+ $ 17.420 50+ $ 16.870 Mais preços... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 105°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each | 1+ $ 11.050 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.26V | - | 528MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 105°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $ 9.570 10+ $ 9.050 25+ $ 8.570 50+ $ 8.540 100+ $ 8.510 Mais preços... | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $ 20.250 10+ $ 16.290 25+ $ 15.410 50+ $ 14.610 100+ $ 13.820 Mais preços... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each | 1+ $ 13.610 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 13.010 10+ $ 11.270 25+ $ 10.520 50+ $ 10.310 100+ $ 10.090 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | - | 128KB | - | TFBGA | 361Pins | - | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $ 30.090 5+ $ 27.540 10+ $ 24.990 25+ $ 21.700 50+ $ 21.700 Mais preços... | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | - | 512Byte | - | BGA | 551Pins | BGA | 1.05V | 1.15V | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, USB | - | Surface Mount | -40°C | 85°C | - | - | RZ/V | - | RZ | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 6.940 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||
STMICROELECTRONICS | Each | 1+ $ 11.030 10+ $ 8.630 25+ $ 8.030 50+ $ 7.700 100+ $ 7.370 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | LFBGA | 289Pins | - | 1.71V | 3.6V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
STMICROELECTRONICS | Each | 1+ $ 6.920 10+ $ 6.040 25+ $ 5.710 50+ $ 5.610 100+ $ 5.590 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $ 29.060 5+ $ 26.280 10+ $ 23.490 25+ $ 22.550 50+ $ 21.610 Mais preços... | RZ Family, RZ/T Series, RZ/T2M Group Microprocessors | 32bit | 2Cores | - | 2MB | - | FBGA | 320Pins | FBGA | - | 1.1V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SCI, USB | 800MHz | 193I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SCI, USB | - | Surface Mount | -40°C | 125°C | - | - | RZ/T | - | RZ | - | ||||||
Each | 1+ $ 81.490 | S32G3 Family Microprocessors | - | 11Cores | - | - | - | FCPBGA | 525Pins | - | 750mV | 870mV | - | 1.3GHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | - | - | S32G3 | - | ||||||
68AK9866 RoHS | Each | 1+ $ 22.020 5+ $ 19.840 10+ $ 17.650 25+ $ 16.560 50+ $ 16.020 Mais preços... | RZ Family, RZ/T Series, RZ/T2L Group Microprocessors | - | 1Cores | - | - | - | FBGA | 196Pins | - | 1.8V | 3.3V | - | 800MHz | - | CAN, CANFD, Ethernet, I2C, SCI, SPI, xSPI, USB | - | 110I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | RZ/T | - | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ $ 11.730 10+ $ 9.200 25+ $ 8.570 50+ $ 8.220 100+ $ 7.870 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | LFBGA | 289Pins | - | 1.71V | 3.6V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||
STMICROELECTRONICS | Each | 1+ $ 8.450 10+ $ 6.550 25+ $ 6.080 50+ $ 5.820 100+ $ 5.550 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||