0
0 itens$ 0.00

ARM Microcontrollers :

12 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
86AK5518

RoHS

Each
1+$ 3.700
10+$ 2.790
25+$ 2.610
50+$ 2.430
100+$ 2.310
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
128KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5517

RoHS

Each
1+$ 3.540
10+$ 2.350
100+$ 1.890
500+$ 1.640
1000+$ 1.520
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
128KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5521

RoHS

Each
1+$ 3.920
10+$ 2.720
25+$ 2.430
50+$ 2.250
100+$ 2.070
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
64KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5520

RoHS

Each
1+$ 3.750
10+$ 2.590
100+$ 2.100
500+$ 1.770
1000+$ 1.670
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
64KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5515

RoHS

Each
1+$ 3.440
10+$ 2.580
100+$ 2.130
500+$ 2.020
1000+$ 1.950
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
64KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5519

RoHS

Each
1+$ 3.900
10+$ 2.940
25+$ 2.750
50+$ 2.560
100+$ 2.440
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
128KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5514

RoHS

Each
1+$ 3.240
10+$ 2.430
100+$ 2.010
500+$ 1.840
1000+$ 1.780
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
64KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5522

RoHS

Each
1+$ 4.230
10+$ 2.910
25+$ 2.590
50+$ 2.390
100+$ 2.180
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
64KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5524

RoHS

Each
1+$ 2.900
10+$ 2.160
25+$ 2.020
50+$ 1.870
100+$ 1.780
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
128KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
86AK5525

RoHS

Each
1+$ 3.060
10+$ 2.290
25+$ 2.100
50+$ 1.970
100+$ 1.830
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
128KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
86AK5516

RoHS

Each
1+$ 3.520
10+$ 2.640
25+$ 2.470
50+$ 2.290
100+$ 2.180
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
64KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5523

RoHS

Each
1+$ 4.010
10+$ 2.800
100+$ 2.010
500+$ 1.880
1000+$ 1.840
Mais preços...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
128KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON