Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.820 |
| 5+ | $ 20.560 |
| 10+ | $ 18.280 |
| 25+ | $ 17.150 |
| 50+ | $ 16.520 |
| 100+ | $ 15.890 |
| 250+ | $ 15.310 |
Informação do produto
Descrição geral do produto
R7F701275EABG-C#BC6 is a RH850/C1M-A2 single-chip microcontroller with G3MH CPU core ideal for HEV / EV motor control. The CPU of this product is the G3MH of the RH850 Family running at 320 or 240MHz for high-speed processing. It incorporates ROM, RAM, DMA, various timers including timers for motor control, various serial interfaces including a CAN interface, and a 12bit A/D converter (ADCC). It also incorporates the set of peripheral functions, which are an R/D converter (RDC3A) that converts the signal output by a resolver into digital values representing angles, and a motor control unit (EMU3) that is capable of operating in parallel with the CPU, is optimized for HEV and EV motor control. Application includes automotive (motor control for HEVs and EVs).
- Main oscillator: 20MHz, PLL without SSCG mode: 80MHz clock
- Motor control timer (TSG3) 2 or 3 units, encoder timer (ENCA) 2 units
- Clocked serial interface H (CSIH) 3 channels, CAN interface(RS-CANFD) 4 channels
- Motor control timer (TSG3) 2 or 3 units, R/D converter (RDC3A) 1 or 2 units
- Multi-input signature generator (MISG), clock monitor, watchdog timer
- 1.15 - 1.35V (CPU core), 4.5 - 5.5V (I/O, system, AD converter, RD converter)
- Temperature rating range from Tj= -40 to +150°C
Especificações Técnicas
RH850 Family, RH850/C1x Series, RH850/C1M-A2 Group Microcontrollers
32 bit
4MB
FBGA
CAN, CSI, LIN, SPI, UART
48Channels
4.5V
-40°C
Surface Mount
RH850/C1x
-
G3MH
320MHz
252Pins
99I/O's
256KB
12Bit
5.5V
150°C
RH850
AEC-Q100
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto