Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 2.750 | $ 2.75 |
| Total Preço | $ 2.75 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.750 |
| 50+ | $ 2.560 |
| 100+ | $ 2.410 |
| 250+ | $ 2.260 |
| 500+ | $ 2.110 |
| 1000+ | $ 1.950 |
| 2500+ | $ 1.880 |
| 5000+ | $ 1.830 |
Informação do produto
Descrição geral do produto
The SN74AVCA164245GR is a 16-bit dual-supply Bus Transceiver with configurable voltage translation and 3-state. It uses two separate configurable power-supply rails. The A-port is designed to track VCCA. VCCA accepts any supply voltage from 1.4 to 3.6V. The B-port is designed to track VCCB. VCCB accepts any supply voltage from 1.4 to 3.6V. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE\ input can be used to disable the outputs so the buses are effectively isolated. It also designed so that the control pins (1DIR, 2DIR, 1OE\ and 2OE\) are supplied by VCCA. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCCA through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Member of the Texas Instruments Widebus™ family
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- If Either VCC input is at GND, both ports are in the high-impedance state
- Overvoltage-tolerant inputs/outputs allow mixed-voltage-mode data communications
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD78 class II
- Green product and no Sb/Br
Aplicações
Industrial, Communications & Networking
Especificações Técnicas
2Inputs
3.1ns
TSSOP
1.4V
-40°C
Voltage Level Translator
-
MSL 1 - Unlimited
12mA
48Pins
TSSOP
3.6V
85°C
-
-
No SVHC (27-Jun-2018)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto