Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 9.840 |
| 10+ | $ 7.680 |
| 25+ | $ 7.380 |
| 50+ | $ 7.070 |
| 100+ | $ 6.770 |
| 250+ | $ 6.510 |
| 500+ | $ 6.230 |
Informação do produto
Descrição geral do produto
MAX13055EETI+ is a 1.62V to 3.6V, 8-channel, high-speed LLT. This bidirectional level translator provides the level shifting necessary for 100Mbps data transfer in multi-voltage systems. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic-high signals presented on the VL side of the device appear as logic-high signals on the VCC side of the device and vice versa. It features an enable (EN) input to place the device into a low-power shutdown mode when driven low. In addition, this features an automatic shutdown mode that disables the part when VCC is less than VL. Applications include low-voltage ASIC-level translation, smart card readers, camera modules, portable POS systems, portable communication devices, cell phones, GPS, and telecom equipment.
- Compatible with 4mA input drivers or larger
- 1Mbps maximum data rate
- Open drain I/O VL-STATE/I/O VCC-STATE DURING SHUTDOWN
- VCC supply range from 2.2 to 3.6V at VCC=+2.2V to +3.6V, VL=+1.62V to +3.2V, EN=VL, TA=-40 to +85°C
- Supply current from VCC is 40µA max at I/O VCC=VCC, I/O VL=VL
- VCC shutdown supply current is 0.1µA typ at TA=+25°C, EN=GND
- 2.5ns max I/O VCC-rise/fall time and I/O VL-rise/fall time
- 28 TQFN-EP package
- Temperature range from -40°C to +85°C
Especificações Técnicas
8Inputs
6.5ns
TQFN
2.2V
-40°C
Bidirectional Level Translator
-
MSL 1 - Unlimited
-
28Pins
TQFN
3.6V
85°C
-
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto