Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.534 | $ 0.53 |
| Total Preço | $ 0.53 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.534 |
| 50+ | $ 0.326 |
| 100+ | $ 0.282 |
| 250+ | $ 0.260 |
| 500+ | $ 0.247 |
| 1000+ | $ 0.236 |
| 2500+ | $ 0.231 |
| 5000+ | $ 0.227 |
Informação do produto
Descrição geral do produto
74AUP1T87GWH is a low-power 2-input EXCLUSIVE-NOR gate with voltage-level translator. This device ensures a very low static and dynamic power consumption across the entire VCC range from 2.3V to 3.6V. It is designed for logic-level translation applications with input switching levels that accept 1.8V low-voltage CMOS signals, while operating from either a single 2.5V or 3.3V supply voltage. The wide supply voltage range ensures normal operation as battery voltage drops from 3.6V to 2.3V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger inputs make the circuit tolerant to slower input rise and fall times across the entire VCC range.
- High noise immunity, ESD protection
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages upto 3.6V, low noise overshoot and undershoot <lt/> 10% of VCC
- IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.1μA maximum at (VI=GND to 3.6V; VCC = 0V to 3.6V, Tamb = 25°C)
- Supply current is 1.2μA maximum at (VI=GND or VCC;IO = 0A;VCC = 2.3V to 3.6V, Tamb = 25°C)
- Input capacitance is 0.8pF typical at (VCC = 0V to 3.6V; VI=GND or VCC, Tamb = 25°C)
- Propagation delay is 3.6ns typical at (CL = 5pF, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP5 package
Especificações Técnicas
XNOR (Exclusive NOR)
2Inputs
TSSOP
74AUP1T87
2.3V
With Schmitt Trigger Input
-40°C
-
No SVHC (25-Jun-2025)
Single
5Pins
TSSOP
74AUP
3.6V
-
125°C
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto