| Quantidade | Preço |
|---|---|
| 1+ | $ 87.990 |
Informação do produto
Descrição geral do produto
EPM1270T144C3N is a MAX® II family of instant-on, non-volatile CPLD. This CPLD is based on a 0.18µm, 6-layer-metal-flash process with a density of 1270 LE and non-volatile storage of 8Kbits. MAX II devices offer high I/O counts, fast performance, and reliable fitting versus other CPLD architectures. Featuring MultiVolt core, a user flash memory (UFM) block, and enhanced in-system programmability (ISP), MAX II devices are designed to reduce cost and power while providing programmable solutions for applications such as bus bridging, I/O expansion, power-on reset (POR) and sequencing control, and device configuration control. Features built-in Joint Test Action Group (JTAG) boundary-scan test (BST) circuitry compliant with IEEE Std. 1149.1-1990.
- 2.5V or 3.3V VCCINT device (multiVolt core external supply voltage)
- Low-cost, low-power CPLD and instant-on, non-volatile architecture
- 980 typical equivalent macrocells and 8,192 UFM size (bits)
- Provides fast propagation delay and clock-to-output times
- 212 maximum user I/O pins
- 304MHz maximum global clock frequency for 16bit counter
- Bus-friendly architect including programmable SR, drive strength, bus-hold, programmable PU resistor
- Schmitt triggers enabling noise tolerant inputs (programmable per pin)
- Supports hot-socketing and ISP circuitry compliant with IEEE Std. 1532
- 144 pin TQFP package and commercial operating temperature range from 0°C to 85°C
Especificações Técnicas
FLASH
116I/O's
144Pins
0.18um
0°C
MAX II
MSL 3 - 168 hours
980Macrocells
TQFP
3
Surface Mount
85°C
-
To Be Advised
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto