Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.660 |
| 10+ | $ 3.350 |
| 25+ | $ 3.040 |
| 50+ | $ 2.900 |
| 100+ | $ 2.760 |
Informação do produto
Descrição geral do produto
USB2241I-AEZG-06 is an ultra fast USB 2.0 multi-format, SD/MMC, and MS flash media controller. This USB 2.0 compliant, HiSpeed bulk only1 mass storage class peripheral controller intended for reading and writing to popular flash media from the xD-Picture CardTM (xD)2, Memory Stick® (MS), secure digital (SD), and multimedia card™ (MMC) families. It is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35Mb/s are possible if the media and host can support those rates. It includes provisions to read/write secure media formats. It is used in applications such as flash media card reader/writers, desktop and mobile PCs, printers, consumer A/V and media players/viewers.
- Hardware-controlled data flow architecture for all self-mapped media
- Pipelined hardware support for access to nonself-mapped media
- Media activity LED, on board 24MHz crystal driver circuit
- Customizable vendor specific data, optimized for low latency interrupt handling
- Reduced memory footprint, supply current active is 110mA typical
- Input capacitance is 10pF maximum
- Industrial temperature range from -40°C to 85°C
- 36-pin QFN package
Especificações Técnicas
Flash Media Controller
-
60MHz
3.6V
14KB
QFN-EP
36Pins
-
QFN
-
USB
-
-
MSL 3 - 168 hours
USB 2.0
8bit
3V
64KB
QFN-EP
60MHz
8I/O's
-
USB
-40°C
85°C
USB Peripheral Controller
USB224x
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto