| Quantidade | Preço |
|---|---|
| 1+ | $ 6.370 |
| 10+ | $ 4.880 |
| 25+ | $ 4.590 |
| 50+ | $ 4.300 |
| 100+ | $ 4.110 |
| 250+ | $ 3.910 |
| 500+ | $ 3.800 |
Informação do produto
Descrição geral do produto
MAX31911AUI+ is an industrial, octal, digital input translator/serializer. The MAX31911 industrial interface serializer translates, conditions, and serializes the 24V digital output of sensors and switches used in industrial, process, and building automation to 5V CMOS-compatible signals required by microcontrollers. It provides the front-end interface circuit of a programmable logic controller (PLC) digital input module. The device features integrated current limiting, low-pass filtering, and channel serialization. Input current limiting allows a significant reduction in power consumed from the field voltage supply as compared to traditional discrete resistor-divider implementations. Selectable on-chip lowpass filters allow flexible debouncing and filtering of sensor outputs based on the application. Applications include digital input modules for PLCs, industrial, building, and process automation, and motor control.
- Very low power and heat dissipation
- High integration reduces BOM count, board size, and system cost
- Eight high-voltage input channels (36V max), on-chip 8-1 serialization with SPI interface
- On-chip 5V regulator, on-chip overtemperature indicator
- On-chip field supply voltage monitor, integrated debounce filters, selectable from 0 to 3ms
- Robust features and performance for industrial environments
- Multibit CRC code generation and transmission for error detection and reliable data transmission
- Accepts industry standard input types, configurable for IEC 61131-2 input types 1, 2, and 3
- 28 TSSOP package
- Temperature range from -40°C to +125°C
Especificações Técnicas
Serialiser
Analogue
TSSOP
28Pins
36V
1Outputs
-
No SVHC (04-Feb-2026)
-
Digital
TSSOP
7V
8Inputs
-
MSL 1 - Unlimited
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto