Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 20.680 |
| 10+ | $ 16.510 |
| 25+ | $ 15.670 |
| 50+ | $ 14.830 |
| 100+ | $ 14.320 |
| 250+ | $ 13.770 |
| 500+ | $ 13.440 |
Informação do produto
Descrição geral do produto
The MAX6957ATL+ is a 4-wire-interfaced, 2.5V to 5.5V, 28 port LED display driver and I/O expander in 40 pin TQFN package. Each port is individually user configurable to a logic input, logic output or common-anode (CA) LED constant-current segment driver. Each port configured as an LED segment driver behaves as a digitally controlled constant current sink with 16 equal current steps from 1.5mA to 24mA. The LED driver is suitable for both discrete LEDs and CA numeric and alphanumeric LED digits. Each port configured as a GPIO can be either a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a Schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic which generates an interrupt upon change of port logic level. Device is used in set-top boxes, white goods and bar graph displays.
- High speed 26MHz SPI / QSPI/ MICROWIRE compatible serial interface
- Operating temperature range from -40°C to 125°C
- Maximum shutdown current is 11µA at TA = TMIN to TMAX
- 16-step individually programmable current control for each LED
- Logic transition detection for seven I/O ports
- Minimum CLK clock period is 38.4ns
Aplicações
Power Management, Industrial, System Monitoring
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
LED Display Driver
28
40Pins
2.5V
Microwire, QSPI, SPI
-40°C
MSL 1 - Unlimited
-
TQFN
-
-
TQFN
28mA
5.5V
-
125°C
No SVHC (04-Feb-2026)
-
28Outputs
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto