Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.300 |
| 10+ | $ 1.190 |
| 25+ | $ 1.090 |
| 50+ | $ 1.040 |
| 120+ | $ 0.979 |
Informação do produto
Descrição geral do produto
The MCP2561-E/P is a high-speed CAN Transceiver serves as the interface between a CAN protocol controller and the physical bus. The MCP2561 provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-5 standard. It will operate at speeds of up to 1Mb/s. Typically, each node in a CAN system must have a device to convert the digital signals generated by a CAN controller to signals suitable for transmission over the bus cabling (differential output). It also provides a buffer between the CAN controller and the high-voltage spikes that can be generated on the CAN bus by outside sources. It has under-voltage detection on both supply pins: VDD and VIO. Typical under-voltage thresholds are 1.2V for VIO and 4V for VDD. When the device is powered on, CANH and CANL remain in a high-impedance state until both VDD and VIO exceed their under-voltage levels.
- Supports 1Mb/s Operation
- Implements ISO-11898-5 standard physical layer requirements
- SPLIT Output pin to stabilize common mode in biased split termination schemes
- CAN bus pins are disconnected when device is unpowered
- An unpowered node or brown-out event will not load the CAN bus
- Permanent dominant detection on TXD
- Permanent dominant detection on bus
- Protection against damage due to short-circuit conditions
- Protection against high-voltage transients in automotive environments
- Automatic thermal shutdown protection
Aplicações
Automotive, Communications & Networking
Especificações Técnicas
CAN
1
4.5V
5.5V
DIP
1Channels
1Receivers
125°C
-
No SVHC (04-Feb-2026)
CAN Transceiver
1Mbps
1
DIP
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Documentação técnica (3)
Alternativas para MCP2561-E/P
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto