| Quantidade | Preço |
|---|---|
| 1+ | $ 66.650 |
| 5+ | $ 60.950 |
| 10+ | $ 55.240 |
| 25+ | $ 53.150 |
| 50+ | $ 51.530 |
| 100+ | $ 49.900 |
Informação do produto
Descrição geral do produto
ADSP-BF548BBCZ-5A is an ADSP-BF548 Blackfin® embedded processor incorporating the analog devices/ intel micro signal architecture (MSA). Blackfin processor combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture.
- Up to 600MHz high performance Blackfin processor
- Two 16bit MACs, two 40bit ALUs, four 8bit video ALUs
- RISC-like register and instruction model
- Programmable on-chip voltage regulator
- External sync memory controller supporting either DDR SDRAM or mobile DDR SDRAM
- Memory management unit providing memory protection
- Code security with Lockbox secure technology and 128bit AES/ARC4 data encryption
- Maximum speed grade is 533MHz
- 400-ball CSP-BGA package
- Temperature rating range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Core
32 bit
CSPBGA
-
132KB
64KB
1.43V
-40°C
Blackfin Series
MSL 3 - 168 hours
-
533MHz
400Pins
CAN, I2C, SPI, UART
1Cores
900mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto