Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 93.680 |
| 5+ | $ 87.360 |
| 10+ | $ 81.040 |
| 25+ | $ 80.300 |
| 50+ | $ 79.560 |
| 100+ | $ 78.820 |
Informação do produto
Descrição geral do produto
AD5383 is a 32 channel, single-supply, 12bit, denseDAC. It is an on-chip channel monitor function that multiplexes the analog outputs to a common MON-OUT pin for external monitoring; and an output amplifier boost mode that allows optimization of the amplifier slew rate. An input register followed by a DAC register provides double buffering, allowing the DAC outputs to be updated independently or simultaneously using the LDAC (active low) input. Each channel has a programmable gain and offset adjust register that allows the user to fully calibrate any DAC channel. With boost off, power consumption is typically 0.25mA/channel. Application includes variable optical attenuators (VOA), level setting (ATE), optical microelectron-mechanical systems (MEMS), control systems, instrumentation.
- Resolution is 12bits, AVDD range from 4.5V to 5.5V, output channel is 32
- Linearity error is ±1LSB
- Guaranteed monotonic, reference TC is ±10ppm/°C (max, +25 to +85°C temperature range)
- Rail-to-rail output amplifier, power-down mode
- User interfaces, parallel, serial (SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible, featuring data readback)
- I²C-compatible, robust 6.5kV HBM and 2kV FICDM ESD rating, thermal monitor
- Channel monitor, simultaneous output update via LDAC (active low)
- Clear function to user-programmable code, amplifier boost mode to optimize slew rate
- User programmable offset and gain adjust, toggle mode enables square wave generation
- 100 lead LQFP package, operating temperature range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
12bit
I2C, Parallel, Serial, SPI
2.7V to 5.5V, 4.5V to 5.5V
4.5V
32Channels
LQFP
100Pins
-40°C
32 Channel 12-Bit Voltage Output DACs
MSL 3 - 168 hours
I2C, Parallel, Serial, SPI
5.5V
2.7V to 5.5V, 4.5V to 5.5V
LQFP
Voltage
Parallel, Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto