Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 84.360 |
| 5+ | $ 76.920 |
| 10+ | $ 69.470 |
| 25+ | $ 65.560 |
| 50+ | $ 64.130 |
| 100+ | $ 62.690 |
Informação do produto
Descrição geral do produto
AD9963 is a pin-compatible, 12bit, low power MxFE® converter that provides 2 ADC channels with sample rates of 100MSPS and 2 DAC channels with sample rates to 170MSPS. These converters are optimized for transmit and receive signal paths of communication systems requiring low power and low cost. The transmit is configurable for 1×, 2×, 4× and 8× interpolation. The receive path has a bypassable 2× decimating low-pass filter. The AD9963 have 5 auxiliary analog channels. 3 are inputs to a 12bit ADC. 2 of these inputs can be configured as outputs by enabling 10bit DACs. The other 2 channels are dedicated outputs from two independent 12bit DACs. High level of integrated functionality, small size and low power dissipation of AD9963 make them well-suited for portable and low power applications. Typical application includes wireless infrastructure, picocell, femtocell base stations, medical instrumentation, ultrasound AFE, portable instrumentation, signal generators and signal analyzers.
- SNR = 67dB, fIN = 30.1MHz
- 5 channels of analog auxiliary input/output
- Low power, <lt/>425mW at maximum sample rates
- Supports full and half-duplex data interfaces
- 0.3LSB typ differential nonlinearity
- ±0.03%FSR max offset error
- ±40ppm/°C typ gain temperature drift (internal reference)
- ±25ppm/°C typ temperature drift
- 72 lead LFCSP-VQ-EP package
- Operating temperature range from -40°C to 85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Pipelined
12bit
2Channels
Single
1.72V
3.63V
72Pins
-40°C
Dual 12-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
100MSPS
Single Ended
SPI
LFCSP-VQ-EP
LFCSP-EP
Surface Mount
85°C
MSL 3 - 168 hours
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto