Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 3.670 | $ 3.67 |
| Total Preço | $ 3.67 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.670 |
| 10+ | $ 2.760 |
| 25+ | $ 2.530 |
| 50+ | $ 2.410 |
| 100+ | $ 2.290 |
| 250+ | $ 2.160 |
| 500+ | $ 2.090 |
| 1000+ | $ 2.030 |
Informação do produto
Descrição geral do produto
The MAX44284HAUT+T is a 36V, input common-mode, high precision, low power current-sense amplifier in 6 pin SOT-23 package. It is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21μA of quiescent current. The MAX44284 is ideal for many battery-powered, handheld devices because it uses only maximum 31.2μA quiescent supply current to extend battery life. The device’s low input offset voltage, tight gain error and low temperature drift characteristics allow the use of small-sense resistors for current measurements to improve power-supply conversion efficiency and accuracy of measurements. This feature allows monitoring of power-supply load current even if the rail is shorted to ground. High-side current monitoring does not interfere with the ground path of the load being measured, making the IC particularly useful in a wide range of high-reliability systems.
- Fixed gain of 100V/V
- Operating temperature range from -40°C to 125°C
- Low gain error is 0.05%
- Extremely low 50nV/°C input offset tempco coefficient
- Very low input offset voltage of 2μV
- Input bias current is 80nA
- Wide input common-mode range from -0.1V to +36V
Aplicações
Signal Processing, Portable Devices
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
High Side
SOT-23
-40°C
1.7V
145dB
Surface Mount
-
No SVHC (04-Feb-2026)
1 Amplifier
SOT-23
-
1.8kHz
6Pins
125°C
5.5V
100 V/V
-
MSL 1 - Unlimited
2µV
2000pA
1.8kHz
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto