Avise-me quando houver novamente em estoque
Informação do produto
Descrição geral do produto
The PS21965-4A is a 600V, 20A, long pin dual in line (DIP) intelligent power module. The DIPIPMs are intelligent power modules that integrate power devices, drivers and protection circuitry in an ultra compact dual in line (DIP) transfer mold package for use in driving small three phase motors. Use of 5th generation IGBTs, DIP packaging, and application specific HVICs allow the designer to reduce inverter size and overall design time.
- 6-Pac circuit configuration
- Compact packages
- Single power supply
- Integrated HVIC
- Direct connection to CPU
- Reduced Rth
Aplicações
Consumer Electronics, Motor Drive & Control, Motor Drive & Control, Power Management
Avisos
The DIP IPM might not make response or work properly if the input signal plus width is less than the recommended minimum value.
Especificações Técnicas
IGBT
20A
DIP
-
600V
1.5kV
Intellimod
To Be Advised
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto