Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.770 |
| 10+ | $ 6.840 |
| 25+ | $ 6.280 |
| 50+ | $ 5.670 |
| 100+ | $ 4.920 |
| 250+ | $ 3.920 |
| 500+ | $ 3.700 |
| 1000+ | $ 3.480 |
Informação do produto
Descrição geral do produto
DA14531MOD-00F01002 is a SmartBond TINY™ Bluetooth® low energy module. It is the first Dialog Bluetooth® low energy module based on world’s lowest power DA14531 SoC. The module offers a unique combination of the lowest power and the integration of all external components including antenna at a very affordable price. It is designed to enable use of Bluetooth® Low Energy in applications where Bluetooth® Low Energy could not be used because of cost or complexity. The bigger picture is to drive Bluetooth® Low Energy technology into every application, turning every product into a connected IoT node to drive the next 1 billion IoT devices in the market. This module is supported by SW that is easy to work with. This lowers the threshold to use Bluetooth® Low Energy technology and significantly speeds up the design time. The module comes with a configurable DSPS and next generation Codeless SW to design Bluetooth® applications without Bluetooth® knowledge or advanced programming skills.
- 16MHz 32bit Arm® Cortex® M0+ w/ SWD interface, 128KB internal flash, 48KB RAM, 144KB ROM, 32KB OTP
- 2mA RX at VBAT=3V, 4mA TX at VBAT=3V and 0dBm and 1.8µA at sleep with all RAM retained current
- Radio: programmable RF transmit power from -19 to +2.2dBm and -93dBm receiver sensitivity
- Interfaces: quadrature decoder w/ 3ch, 3ch 11bit ENOB ADC, 9 GPIO, SPI, 2x UART, 1wire UART
- Operating range from 1.8V to 3.3V
- Real time clock and trimmed 32MHz crystal
- Module SW Tools: Flash/OTP programmer, SUOTA support, battery Life Estimation, data rate monitoring
- Module SW tools: real-time power profiling and production line testing
- Typical applications include Beacons, remote controls, proximity tags, low power sensors
Especificações Técnicas
Bluetooth 5.1
ADC, GPIO, I2C, PWM, SPI, UART
-93 dBm
1.8V to 3.6V
ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC
SmartBond TINY DA14531MOD Series
Class 2
-93 dBm
1.8 V to 3.3 V
-40°C to +85°C
ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto