Class 2 Bluetooth Modules:
33 produto(s) encontrado(s)Encontre uma grande variedade de Class 2 Bluetooth Modules em Newark Brasil. Temos em estoque uma ampla variedade de Bluetooth Modules, como Class 2, Class 1, Class 1, Class 2 & Class 3 Bluetooth Modules dos principais fabricantes do mundo, incluindo: Microchip, Ezurio, Infineon, Panasonic & Renesas.
Ver
Comprador
Engenheiro
Fabricante
Bluetooth Version
Supply Voltage Min
Bluetooth Class
Supply Voltage Max
Data Bus Width
IC Case / Package
Interfaces
Receiver Sensitivity Rx
No. of Pins
Data Rate
CPU Speed
Receiver Sensitivity
MCU Case Style
Operating Temperature Min
Operating Temperature Max
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 13.000 10+ $ 12.430 25+ $ 11.860 | Bluetooth LE 5.0 + EDR | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | RN4678 Series | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 7.770 10+ $ 6.840 25+ $ 6.280 50+ $ 5.670 100+ $ 4.920 Mais preços... | Bluetooth 5.1 | - | Class 2 | - | - | - | ADC, GPIO, I2C, PWM, SPI, UART | -93 dBm | -93 dBm | - | - | - | - | - | - | - | 1.8 V to 3.3 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14531MOD Series | ||||||
MICROCHIP | Each | 1+ $ 11.200 10+ $ 10.970 25+ $ 10.740 | Bluetooth 4.1 | - | Class 2 | - | - | - | UART | -91 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -20 °C to 70 °C | - | ANATEL, CE, FCC, IC, IFT, KC, MIC, NCC, SRRC | - | |||||
Each | 1+ $ 14.950 10+ $ 14.230 25+ $ 13.520 50+ $ 13.160 100+ $ 12.800 | Bluetooth 4.0 | - | Class 2 | - | - | - | I2C, SPI, UART | -92.5 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC | - | ||||||
MICROCHIP | Each | 1+ $ 10.290 10+ $ 9.980 25+ $ 9.660 | Bluetooth 4.2 | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | CE, FCC, ISED, KC, MIC, NCC | BM78 Series | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 6.650 10+ $ 5.770 25+ $ 5.350 50+ $ 5.190 100+ $ 5.030 Mais preços... | Bluetooth 5.0 | - | Class 2 | - | 32bit | QFN | I2C, I2S, SPI, UART | - | -93 dBm | 40Pins | - | 16MHz | - | QFN | - | - | - | 0.9V to 3.3V | I2C, I2S, SPI, UART | Bluetooth Low Energy | - | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | - | SmartBond DA14586 Family Microcontrollers | ||||||
MICROCHIP | Each | 1+ $ 13.860 10+ $ 13.280 25+ $ 12.690 | Bluetooth 4.2 | - | Class 2 | - | - | - | UART | -90 dBm | - | - | - | - | - | - | - | - | 3.2 V to 4.2 V | 3.2 V to 4.2 V | - | - | -20 °C to 70 °C | - | CE, FCC, IC, KC, MIC, NCC, SRRC | - | |||||
31AC1305 RoHS | MICROCHIP | Each | 1+ $ 11.960 10+ $ 11.410 25+ $ 10.860 50+ $ 10.580 168+ $ 10.300 | Bluetooth 4.1 | - | Class 2 | - | - | - | SPI, UART | -92.5 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, KC, NCC, VCCI | - | ||||
Each | 1+ $ 10.430 10+ $ 10.090 25+ $ 9.740 | Bluetooth LE 5.0 + EDR | - | Class 2 | - | - | - | UART | -91 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -20 °C to 70 °C | - | ANATEL, CE, FCC, IC, IFT, KC, MIC, NCC, SRRC | BM20 Series | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 26.930 10+ $ 25.520 25+ $ 23.890 50+ $ 22.590 100+ $ 21.070 Mais preços... | Bluetooth LE 5.0 | - | Class 2 | - | - | - | I2C, SPI | -96 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | - | SaBLE-x-R2 Series | ||||||
INFINEON | Each | 1+ $ 4.350 10+ $ 3.900 25+ $ 3.820 50+ $ 3.740 100+ $ 3.660 Mais preços... | Bluetooth LE 5.2 | - | Class 2 | - | - | - | - | -94.5 dBm | -94.5 dBm | - | - | - | - | - | - | - | 1.71 V to 3.3 V | 1.71 V to 3.3 V | - | - | -30 °C to 85 °C | - | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 10.960 10+ $ 9.520 25+ $ 9.020 50+ $ 8.670 100+ $ 8.330 Mais preços... | Bluetooth LE 5.0 | - | Class 2 | - | - | - | I2C, I2S, SPI, UART | -95 dBm | -95 dBm | - | - | - | - | - | - | - | 1.71 V to 3.3 V | 1.71 V to 3.3 V | - | - | -30 °C to 85 °C | - | CE, FCC, ISED, MIC | - | |||||
29AM5869 RoHS | Each | 1+ $ 15.430 10+ $ 14.880 25+ $ 14.320 | Bluetooth 5.0 | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | - | |||||
INFINEON | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 5.080 10+ $ 4.400 25+ $ 4.160 50+ $ 4.000 100+ $ 3.830 Mais preços... | Bluetooth LE 5.2 | - | Class 2 | - | - | - | - | -94.5 dBm | -94.5 dBm | - | - | - | - | - | - | - | 1.71 V to 3.3 V | 1.71 V to 3.3 V | - | - | -30 °C to 85 °C | - | - | - | |||||
Each | 1+ $ 6.750 10+ $ 6.680 25+ $ 6.620 50+ $ 6.550 144+ $ 6.480 | Bluetooth 5.2 | - | Class 2 | - | - | - | I2C, SPI, UART | -103 dBm | - | - | - | - | - | - | - | - | 1.9 V to 3.6 V | 1.9 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, KC, MIC, NCC, SRRC, UKCA | PIC32CX-BZ2 Series | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 7.180 10+ $ 6.220 25+ $ 5.890 50+ $ 5.670 100+ $ 5.440 Mais preços... | Bluetooth 5.3 | - | Class 2 | - | - | - | ADC, GPIO, I2C, PWM, SPI, UART | -92.5 dBm | -92.5 dBm | - | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14535MOD Series | ||||||
29AM5870 RoHS | Each | 1+ $ 15.430 10+ $ 14.880 25+ $ 14.320 | Bluetooth 5.0 | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | - | |||||
97AK5997 RoHS | Each | 1+ $ 6.910 10+ $ 6.050 25+ $ 5.700 50+ $ 5.480 100+ $ 5.250 Mais preços... | Bluetooth LE 5.0 | - | Class 2 | - | - | - | I2C, SPI, UART | -101 dBm | - | - | - | - | - | - | - | - | 1.1 V to 3.3 V | 1.1 V to 3.3 V | - | - | -45 °C to 85 °C | - | CE, FCC, ISED, MIC | - | |||||
29AM5871 RoHS | Each | 1+ $ 20.390 10+ $ 19.490 25+ $ 18.320 50+ $ 16.410 176+ $ 15.480 Mais preços... | Bluetooth 5.0 | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | - | |||||
Each | 1+ $ 14.830 5+ $ 14.520 10+ $ 14.210 25+ $ 13.910 | Bluetooth LE 5.0 | - | Class 2 | - | - | - | UART | - | -90 dBm | - | - | - | - | - | - | - | - | 3.2 V to 4.2 V | - | - | -20 °C to 70 °C | ANATEL, CE, FCC, IC, KC, MIC, NCC, SRRC | - | - | ||||||
MICROCHIP | Each | 1+ $ 25.500 | Bluetooth 3.0 | - | Class 2 | - | - | - | I2S, SPI, UART | -85 dBm | - | - | - | - | - | - | - | - | 3 V to 3.6 V | 3 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC | - | |||||
Each | 1+ $ 17.820 | Bluetooth 4.0 | - | Class 2 | - | - | - | I2C, SPI, UART | - | -93 dBm | - | - | - | - | - | - | - | - | 2.35 V to 3.3 V | - | - | -40 °C to 85 °C | FCC, ISED, MIC, RED | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | Preço indisponível. Contacte os serviços de apoio ao cliente. | Bluetooth 2.0 + EDR | 3V | Class 2 | 3.6V | - | - | - | -86 dBm | -86 dBm | - | 2.178Mbps | - | -86dBm | - | -40°C | 85°C | 3V to 3.6V | 3 V to 3.6 V | - | - | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 8.070 | Bluetooth 2.1 + EDR | - | Class 2 | - | - | - | - | - | -86 dBm | - | - | - | - | - | - | - | - | 2.9 V to 3.6 V | - | - | -40°C to +85°C | - | - | - | ||||||
Each | 1+ $ 12.590 10+ $ 12.030 25+ $ 10.630 50+ $ 9.980 100+ $ 8.980 Mais preços... | Bluetooth 5.0 | - | Class 2 | - | - | - | I2C, SPI, UART | -93 dBm | - | - | - | - | - | - | - | - | 1.7 V to 3.6 V | 1.7 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, MIC, RCM | BL651 Series | ||||||