6,000 Você pode reservar estoque agora
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 3.860 | $ 3.86 |
| Total Preço | $ 3.86 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.860 |
| 50+ | $ 2.680 |
| 100+ | $ 2.410 |
| 250+ | $ 2.380 |
| 500+ | $ 2.200 |
| 1000+ | $ 2.010 |
| 2500+ | $ 1.970 |
| 5000+ | $ 1.960 |
Informação do produto
Descrição geral do produto
NRF52832-QFAA-R7 is a general-purpose multiprotocol SOC. It meets the challenges of a broad range of applications that need advanced Bluetooth® LE features, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both flash and RAM. The nRF52832 is multiprotocol capable with full protocol concurrency. It supports Bluetooth Low Energy, including the high-speed 2Mbps feature. Bluetooth mesh can be run concurrently with Bluetooth LE, enabling smartphones to provision, commission, configure and control mesh nodes. NFC, ANT and 2.4GHz proprietary protocols are also supported. It is built around an Arm® Cortex™-M4 CPU with floating point unit running at 64MHz. Applications include internet of things (IoT), personal area networks, interactive entertainment devices, A4WP wireless chargers and devices, remote control toys, computer peripherals and I/O devices.
- 2.4GHz transceiver, ARM® Cortex®-M4 32-bit processor with FPU, 64MHz
- 1.7V to 3.6V supply voltage range, fully automatic LDO and DC/DC regulator system
- Nordic SoftDevice ready, support for concurrent multi-protocol
- 12-bit, 200ksps ADC - 8 configurable channels with programmable gain, 64 level comparator
- 15 level low power comparator with wakeup from system OFF mode, temperature sensor
- 32 general purpose I/O pins, 3x 4-channel pulse width modulator (PWM) unit with EasyDMA
- Digital microphone interface (PDM), 5x 32-bit timer with counter mode
- Programmable peripheral interconnect (PPI), quadrature decoder (QDEC)
- 64Kb RAM, 512Kb flash
- Operating temperature range from -40 to +85°C, QFN48 package
Especificações Técnicas
Transceiver
2.36GHz
FSK
3.6V
16.6mA
QFN
QFN
2.36GHz
2.5GHz
4dBm
-89dBm
IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device
To Be Advised
Transceiver
2.5GHz
1.7V
2Mbps
12.9mA
48Pins
2.36GHz
2.5GHz
-40°C
85°C
nRF52
MSL 2 - 1 year
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto