| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 3.060 | $ 3.06 |
| Total Preço | $ 3.06 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.060 |
Informação do produto
Descrição geral do produto
BLUENRG-MSCSP is an Upgradable Bluetooth® low energy network processor. This very low-power Bluetooth low energy (BLE) single-mode network processor, is compliant with Bluetooth specification v4.2. The BlueNRG-MS supports multiple roles simultaneously and can act at the same time as a Bluetooth smart sensor and hub device. The Bluetooth low-energy stack runs on the embedded ARM Cortex-M0 core. The stack is stored on the on-chip non-volatile Flash memory and can be easily upgraded via SPI. It allows applications to meet the tight advisable peak current requirements imposed by standard coin cell batteries. Ultra-low-power sleep modes and very short transition times between operating modes allow very low average current consumption, resulting in longer battery life. It is used in applications such as watches, fitness, wellness and sports, consumer medical, security/proximity, remote control, home and industrial automation, assisted living, mobile phone peripherals, and PC peripherals.
- Embedded Bluetooth low energy protocol stack: GAP, GATT, SM, L2CAP, LL, RF-PHY
- Supply voltage range from 1.7 to 3.6V, integrated linear regulator and DC-DC step-down converter
- Upto +8dBm available output power (at antenna connector), AES security co-processor
- Accurate RSSI to allow power control, full link controller and host security
- High performance, ultra-low power Cortex-M0 32bit based architecture core
- Upgradable BLE stack (stored in embedded flash memory, via SPI)
- Supply current (TX standard mode) is 8.2mA typical at (0dBm, TA = 25°C)
- Down to 1.7µA current consumption with active BLE stack
- Nominal frequency is 16/32MHz typical at (TA= 25°C, VBAT = 3.0V)
- Operating temperature range from -40°C to 85°C, WLCSP34 package
Especificações Técnicas
Transceiver
2.4GHz
GFSK
1Mbps
3.6V
WLCSP
64KB
WLCSP
34Pins
2.4GHz
2.4835GHz
15I/O's
WLCSP
SPI
-88dBm
SPI
Bluetooth
BlueNRG
MSL 1 - Unlimited
Transceiver
2.4835GHz
1.7V
32bit
15.1mA
32MHz
7.7mA
12KB
2.4GHz
32MHz
2.4835GHz
-40°C
8dBm
85°C
-
Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport
STM32
-
No SVHC (25-Jun-2025)
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto