Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.890 |
| 10+ | $ 5.960 |
| 25+ | $ 5.700 |
| 50+ | $ 5.420 |
| 100+ | $ 5.210 |
| 250+ | $ 4.940 |
| 500+ | $ 4.760 |
Informação do produto
Descrição geral do produto
The MAX1470EUI+ is a 315MHz low power, +3V super heterodyne receiver in 28 pin TSSOP package. It is a fully integrated low power CMOS superheterodyne receiver for use with amplitude-shift keyed (ASK) data in the 315MHz band. With few required external components and a low-current power-down mode, it is ideal for cost and power sensitive applications in the consumer markets. The chip consists of a 315MHz low-noise amplifier (LNA), an image rejection mixer, a fully integrated 315MHz phase-lock-loop (PLL), a 10.7MHz IF limiting amplifier stage with received-signal strength indicator (RSSI) and an ASK demodulator and analogue base band data-recovery circuitry.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Built-in 53dB RF image rejection
- Start-up time is 250μs
- Low operating supply current is 5.5mA
- 1.25μA low-current power-down mode for efficient power cycling
- 250MHz to 500MHz operating band
- Integrated PLL with on-board voltage-controlled oscillator (VCO) and loop filter
- Selectable IF bandwidth through external filter
- Complete receive system from RF to digital data out
Aplicações
Communications & Networking
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
250MHz
Receiver
ASK
3.6V
TSSOP
TSSOP
250MHz
500MHz
-40°C
85°C
MSL 1 - Unlimited
Receiver
500MHz
3V
-
28Pins
250MHz
Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System
500MHz
-115dBm
-
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto