Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 93.940 |
| 5+ | $ 88.270 |
| 10+ | $ 82.610 |
| 25+ | $ 78.680 |
| 50+ | $ 76.000 |
| 100+ | $ 73.320 |
Informação do produto
Descrição geral do produto
HMC6505ALC5 is aa compact gallium arsenide (GaAs), pseudomorphic (pHEMT), monolithic microwave integrated circuit (MMIC) upconverter. It operates from 5.5GHz to 8.6GHz. This device provides a small signal conversion gain of 15dB with 22dBc of sideband rejection. The HMC6505A uses a variable gain amplifier (VGA) preceded by an in-phase and quadrature (I/Q) mixer that is driven by an active local oscillator (LO). The IF1 and IF2 mixer inputs are provided, and an external 90° hybrid is needed to select the required sideband. The I/Q mixer topology reduces the need for filtering of unwanted sideband. The HMC6505A is a smaller alternative to hybrid style single sideband (SSB) upconverter assemblies, and it eliminates the need for wire bonding by allowing the use of surface-mount manufacturing techniques Application includes point to point and point to multipoint radios, military radars, electronic warfare (EW), and electronic intelligence (ELINT), satellite communications, sensors.
- Conversion gain is 15dB (typ, TA = 25°C, IF = 350MHz, VDDx = 5V)
- Sideband rejection is 22dBc (typ, TA = 25°C, IF = 350MHz)
- Output power for 1dB compression at maximum gain is 22dBm (typical)
- Output third-order intercept at maximum gain is 35dBm typical
- LO to RF isolation is 4dB (typ), LO to IF isolation is 9dB (typ) (TA = 25°C, IF = 350MHz, VDDx = 5V)
- RF return loss is 20dB (typ), LO return loss is 10dB (typ) (TA = 25°C, IF = 350MHz, VDDx = 5V)
- IF return loss is 20dB (typical) (TA = 25°C, IF = 350MHz, VDDx = 5V)
- Radio frequency range from 5.5 to 8.6GHz (TA = 25°C, IF = 350MHz)
- Noise figure is 15dB ( (TA = 25°C, IF = 350MHz, VDDx = 5V)
- 32 terminal LCC package, operating temperature range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
5.5GHz
5.5GHz
LCC-EP
11.6GHz
3GHz
35dBm
32Pins
85°C
MSL 3 - 168 hours
8.6GHz
8.6GHz
2.5GHz
0Hz
15dB
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto