Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 11.710 | $ 11.71 |
| Total Preço | $ 11.71 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 11.710 |
| 10+ | $ 9.180 |
| 25+ | $ 8.550 |
| 50+ | $ 8.280 |
| 100+ | $ 8.010 |
| 250+ | $ 7.990 |
| 500+ | $ 7.960 |
| 1000+ | $ 7.500 |
Informação do produto
Descrição geral do produto
AD8342 is a high performance, broadband active mixer. It is well suited for demanding receive channel applications that require wide bandwidth on all ports and very low intermodulation distortion and noise figure. It provides a typical conversion gain of 3.7dB with an RF frequency of 238MHz. The integrated LO driver presents a 50 ohm input impedance with a low LO drive level, helping to minimize the external component count. The differential high impedance broadband RF port allows easy interfacing to both active devices and passive filters. The RF input accepts input signals as large as 1.6V p-p or 8dBm (relative to 50 ohm) at P1dB. The open-collector differential outputs provide excellent balance and can be used with a differential filter or IF amplifier, such as the AD8370, AD8375, AD8351, AD8352, or ADL5561. It is used in applications such as cellular base station receivers, ISM receivers, radio links, RF instrumentation etc.
- Broadband RF, LO, and IF ports
- Single sideband (SSB)noise figure is 12.2dB typical at (fRF = 238MHz, fLO = 286MHz, fIF = 48MHz)
- Input third-order intercept (IP3) is 22.7dBm typical at (fRF1 = 238MHz, fRF2 = 239MHz)
- Input 1dB compression point (P1dB) is 8.3dB typical at (fRF = 238MHz, fLO = 286MHz, fIF = 48MHz)
- Differential high impedance RF input port
- Open-collector IF output port
- Single-supply operation is 5V at 98mA
- Power-down mode
- Operating temperature range from -40°C to +85°C
- Package style is 16-lead lead frame chip scale [LFCSP-WQ]
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
1MHz
1MHz
3.8GHz
-
4.1GHz
2.4GHz
22.7dBm
16Pins
85°C
MSL 3 - 168 hours
3.8GHz
4.75V
5.25V
LFCSP-EP
0Hz
3.7dB
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto