19 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.710 |
| 5+ | $ 20.450 |
| 10+ | $ 18.170 |
| 25+ | $ 17.050 |
| 50+ | $ 16.830 |
| 100+ | $ 16.600 |
| 250+ | $ 16.220 |
Informação do produto
Descrição geral do produto
HMC412BMS8GE is a passive double balanced mixer that operates from 8GHz to 16GHz. This device operates with LO drive levels between 9dBm to 15dBm and provides 8dB of conversion loss across the entire specified frequency band. This mixer requires no external components or bias. It is widely used in applications such as long haul radio platforms, microwave radio, VSAT etc.
- Conversion loss is 8dB typical at (TA = +25°C, IF = 1.45GHz, LO power= +13dBm)
- Noise figure, single sideband (SSB) is 8dB typical at (TA = +25°C, IF = 1.45GHz)
- LO to RF isolation is 44dB typical at ( TA = +25°C, IF = 1.45GHz)
- LO to IF isolation is 38dB typical at (TA = +25°C, IF = 1.45GHz)
- RF to IF isolation is 29dB typical at (TA = +25°C, IF = 1.45GHz)
- Input third-order intercept (IP3) is 19dBm typical at (TA = +25°C, IF = 1.45GHz)
- Input power for 1dB compression (P1dB) is 10dBm typical at (TA = +25°C, IF = 1.45GHz)
- Operating temperature is -40°C to +85°C
- Package style is MSOP8GE SMT
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
8GHz
8GHz
16GHz
8GHz
8GHz
15GHz
0Hz
2.5GHz
-8.4dB
19dBm
8Pins
85°C
MSL 1 - Unlimited
16GHz
8GHz
16GHz
MSOP-EP
15GHz
0Hz
2.5GHz
-8.4dB
19dBm
MSOP-EP
-40°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto