Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 163.120 |
| 5+ | $ 153.560 |
| 10+ | $ 143.990 |
| 25+ | $ 137.380 |
Informação do produto
Descrição geral do produto
ADRF5731 is a silicon, 4bit digital attenuator with a 30dB attenuation control range in 2dB steps. This device operates from 100MHz to 40GHz with better than 3.5dB of insertion loss. It requires a dual supply voltage of +3.3V and -3.3V. This device features serial peripheral interface (SPI), parallel mode control, and complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL) compatible controls. It is pin compatible with the ADRF5721 low frequency cut-off version, which operates from 9KHz to 40GHz. It is widely used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimeter wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- Attenuation accuracy is ±(0.1 + 2%)dB typ at (10GHz to 18GHz)
- Step error is ±0.15dB typ at (10GHz to 18GHz)
- Insertion loss state is 30dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Other attenuation states is 26dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Third order intercept is 50dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Tight distribution in relative phase, no low frequency spurious signals
- SPI and parallel mode control, CMOS/LVTTL compatible
- RF amplitude settling time (0.1dB of final RF output) is 230ns typical
- Operating temperature is -40°C to +105°C
- Package style is 16-terminal land grid array [LGA]
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Zigbee Transceiver
40GHz
100MHz
40GHz
40GHz
2dB
50dBm
50dBm
-3.45V
30dBm
LGA-EP
4bit
-
30dB
16Pins
-40°C
MSL 3 - 168 hours
ZigBee Transceiver
100MHz
100MHz
2dB
3.5dB
2dB
4bit
Parallel, SPI
3.45V
30dBm
4bit
30dB
-
LGA-EP
105°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto