Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 46.620 | $ 46.62 |
| Total Preço | $ 46.62 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 46.620 |
| 25+ | $ 37.640 |
| 50+ | $ 36.420 |
| 100+ | $ 35.190 |
| 250+ | $ 34.490 |
| 500+ | $ 33.780 |
| 1000+ | $ 33.080 |
| 2500+ | $ 32.370 |
Informação do produto
Descrição geral do produto
HMC424ALP3E is a broadband, 6bit, gallium arsenide (GaAs), digital attenuator in low cost, leadless surface-mount package with a 31.5dB attenuation control range in 0.5dB steps. This device allows a user to program the attenuation state via six parallel control inputs toggled between 0V and VEE. It operates with a single negative supply voltage from -3V to -5V, and requires an external level shifter to interface with a CMOS/transistor to transistor logic (TTL) interface. It is used in applications such as cellular infrastructure, microwave radios and very small aperture terminals (VSATs), test equipment and sensors, intermediate frequency (IF) and RF designs, military and space.
- Frequency range from 0.1GHz to 13GHz
- Insertion loss is 28dB typical at (0.1GHz to 4GHz, TCASE = 25°C)
- Rise and fall time is 30ns typical at (10% to 90% of RF output, TCASE = 25°C)
- 0.1dB compression is 22dBm typical at (VEE = -3V, TCASE = 25°C)
- Third-order intercept is 43dBm typical at (VEE = -3 V to -5V, TCASE = 25°C)
- Relative phase is 30° typical at (TCASE = 25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
13GHz
ZigBee Transceiver
100MHz
13GHz
13GHz
0.5dB
45dBm
45dBm
-
25dBm
LFCSP-EP
6bit
-
31.5dB
16Pins
-40°C
MSL 3 - 168 hours
Zigbee Transceiver
100MHz
100MHz
0.5dB
3.9dB
0.5dB
6bit
-4.5V
25dBm
-5.5V
6bit
31.5dB
-
LFCSP-EP
85°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto