Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.210 |
Informação do produto
Descrição geral do produto
The MAX19790ETX+ is a 250MHz to 4000MHz dual analogue voltage variable attenuator in 36 pin TQFN package. It is designed to interface with 50 ohm systems operating in 250MHz to 4000MHz frequency range. Each attenuator includes a control circuit that provides 22dB of attenuation range with a linear control slope of 10dB/V. Both attenuators share a common analogue control and can be cascaded together to yield 44dB of total dynamic range with a combined linear control slope of 20dB/V. The IC is a monolithic device designed on one of Maxim’s SiGe BiCMOS processes. It is used in broadband system applications including wireless infrastructure digital and spread spectrum communication systems, WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX, cdma2000, GSM/EDGE and MMDS base stations, VSAT/satellite modems, microwave terrestrial links, line-up gain trim, temperature compensation circuits, automatic level control, transmitter gain control and receiver gain control.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Integrates two analogue attenuators in one monolithic device
- Flexible attenuation-control ranges, 22dB (per attenuator) & 44dB (both attenuators cascaded)
- 2.4dB 1500MHz insertion loss (per attenuator)
- Linear dB/V analogue control response curve simplifies automatic levelling control
- Excellent attenuation flatness over wide frequency ranges and attenuation settings
- Low 7.3mA supply current
- Automatic Level Control (ALC); Broadband System Applications, Including Wireless Infrastructure Digital and Spread-Spectrum Communication Systems;
- General Test Equipment;Lineup Gain Trim; Microwave Terrestrial Links; Receiver Gain Control; Temperature Compensation Circuits;
- Transmitter Gain Control; VSAT/Satellite Modems; WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX®, cdma2000®, GSM/EDGE and MMDS Base Stations
Aplicações
Signal Processing
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Transceiver
Transceiver
250MHz
4GHz
Voltage Controlled Attenuator
22dB
36.3dBm
1V
-
-10dBm
QFN
44.7dB
-
QFN
85°C
-
No SVHC (04-Feb-2026)
4000MHz
250MHz
250MHz
4000MHz
4.4dB
22dB
36.3dBm
4V
-10dBm
-
-
-
-
36Pins
-40°C
MSL 1 - Unlimited
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto