Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 87.860 |
| 5+ | $ 82.580 |
| 10+ | $ 77.300 |
| 25+ | $ 73.640 |
| 50+ | $ 71.140 |
| 100+ | $ 68.630 |
Informação do produto
Descrição geral do produto
HMC442LC3B is an efficient GaAs PHEMT MMIC medium power amplifier. This 50 Ohm matched amplifier does not require any external components, making it an ideal linear gain block or driver for HMC SMT mixers. This allows the use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios, LO driver for HMC mixers, military EW & ECM.
- Frequency range from 17.5 to 21.0GHz (TA = +25°C, Vdd = +5V, Idd = 84mA)
- Gain is 13dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Gain variation over temperature is 0.02dB/ °C (typ, 0.7 to 2.2GHz, TA = +25°C)
- Input return loss is 10dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Output return loss is 9dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Output power for 1dB compression is 21dBm (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Saturated output power is 23dBm (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Output third order intercept is 27dBm (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Noise figure is 8dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- LCC-EP-12 package, operating temperature range from -40 to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
17.5GHz
1Channels
17.5GHz
9dB
LCC-EP
13dB
27dBm
4.5V
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
25.5GHz
13dB
17.5GHz
25.5GHz
25.5GHz
13dB
27dBm
5.5V
12Pins
85°C
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto