2,200 Você pode reservar estoque agora
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 92.040 | $ 92.04 |
| Total Preço | $ 92.04 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 92.040 |
| 500+ | $ 71.550 |
| 1000+ | $ 70.120 |
Informação do produto
Descrição geral do produto
HMC516LC5 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA). It provides 20dB of small signal gain, 2dB of noise figure and has an output IP3 of +25dBm. The P1dB output power of +13dBm enables the LNA to also function as a LO driver for balanced, I/Q or image reject mixers. It allows the use of surface mount manufacturing techniques. It is widely used in application such as point-to-point radios, point-to-multi-point radios & VSAT, test equipment and sensors, military etc.
- Gain variation over temperature is 0.015dB/°C typ at (9GHz - 12GHz, TA = +25°C)
- Input return loss is 10dB typ at (9GHz - 12GHz, TA = +25°C)
- Output return loss is 12dB typ at (9GHz - 12GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 13dBm typ at (9GHz - 12GHz, TA = +25°C)
- Saturated output power (Psat) is 15dBm typ at (9GHz - 12GHz, TA = +25°C)
- Supply current is 65mA typ at (9GHz - 12GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is LCC-32
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
9GHz
18dB
9GHz
7dB
18GHz
18dB
25dBm
2.5V
LCC
-40°C
-
No SVHC (04-Feb-2026)
18GHz
1Channels
9GHz
18GHz
LCC
18dB
25dBm
3.5V
32Pins
85°C
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto