| Quantidade | Preço |
|---|---|
| 1+ | $ 132.850 |
| 5+ | $ 124.970 |
| 10+ | $ 117.090 |
| 25+ | $ 111.640 |
Informação do produto
Descrição geral do produto
HMC6981LS6 is a four-stage GaAs pHEMT MMIC power amplifier with an integrated temperature compensated on-chip power detector. With an excellent output IP3 of +43dB, it is ideal for linear applications such as high capacity point-to-point or point-to-multi-point radios or SATCOM applications demanding +34 dBm of efficient saturated output power. Typical application includes point-to-point radios, point-to-multi-point radios, SATCO.
- Frequency range from 15 to 17GHz (TA = +25°C, Vdd = Vdd1, Vdd2, Vdd3, Vdd4, Vdd5 = +5.5V)
- Gain is 27dB (typ, 15 to 17GHz, TA = +25°C)
- Gain variation over temperature is 0.042dB/ °C (typ, 15 to 17GHz, TA = +25°C)
- Input return loss is 9dB (typ, 15 to 17GHz, TA = +25°C)
- Output return loss is 13dB (typ, 15 to 17GHz, TA = +25°C)
- Output power for 1dB compression is 32dBm (typ, 15 to 17GHz, TA = +25°C)
- Saturated output power is 34dBm (typ, 15 to 17GHz, TA = +25°C)
- Output third order intercept is 42dBm (typ, 15 to 17GHz, TA = +25°C)
- Total supply current is 1100mA (typ, 15 to 17GHz, TA = +25°C)
- 16 lead LCC-HS, operating temperature range from -40 to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
15GHz
1Channels
15GHz
20GHz
20GHz
27dB
5V
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
20GHz
27dB
15GHz
LCC-EP
27dB
43dBm
6V
16Pins
85°C
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto