| Quantidade | Preço |
|---|---|
| 1+ | $ 107.400 |
| 5+ | $ 99.510 |
| 10+ | $ 91.620 |
| 25+ | $ 89.560 |
| 50+ | $ 87.490 |
| 100+ | $ 85.430 |
Informação do produto
Descrição geral do produto
HMC943APM5E is a <gt/>1.5W (34dBm) power amplifier. It is a four stage, gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), <gt/>1.5W power amplifier that operates between 24GHz to 34GHz. It provides 23dB of gain, 34dBm of saturated output power (PSAT), and 23% power added efficiency (PAE) from a 5.5V supply. The high output third-order intercept (IP3) of 39dBm makes the HMC943APM5E ideal for microwave radio applications. The amplifier input/outputs (I/Os) are internally matched to 50 ohm. Application includes point to point radios, point to multipoint radios, microwave radios, very small aperture terminals (VSATs), and satellite communications (SATCOM), military and space.
- Typical saturated output power is 34dBm (TA = 25°C, VD1 − VD8 = 5.5V)
- Typical output third order intercept is 39dBm (Output power (POUT) per tone = 22dBm)
- Typical gain is 23dB (TA = 25°C, VD1 − VD8 = 5.5V)
- Supply voltage range from 4 to 6V (TA = 25°C, VD1 − VD8 = 5.5V)
- No external matching required
- Typical output power for 1dB compression is 33dBm (TA = 25°C, VD1 − VD8 = 5.5V)
- Typical input return loss is 12dB (TA = 25°C, VD1 − VD8 = 5.5V)
- Typical saturated output power is 34dBm (TA = 25°C, VD1 − VD8 = 5.5V)
- Typical quiescent supply current is 1300mA (TA = 25°C, VD1 − VD8 = 5.5V)
- 32 lead LFCSP-CAV package, operating temperature range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
24GHz
1Channels
24GHz
LFCSP-EP
34GHz
23dB
4V
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
34GHz
23dB
24GHz
34GHz
23dB
39dBm
6V
32Pins
85°C
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto