Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 2.640 | $ 2.64 |
| Total Preço | $ 2.64 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.640 |
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.330 |
| 3000+ | $ 4.130 |
| 6000+ | $ 3.860 |
| 12000+ | $ 3.580 |
| 18000+ | $ 3.450 |
| 30000+ | $ 3.390 |
Informação do produto
Descrição geral do produto
MFRC63002HN,118 is a high-performance frontend supporting the read/write mode for ISO/IEC 14443A, MIFARE and NTAG products with a 3V to 5.5V power supply. It has a separate I²C-bus interface for the connection of a secure access module (SAM). The MFRC630’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A and MIFARE Classic® IC-based cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). The MFRC630 supports higher transfer speeds of the MIFARE product family of up to 848kbit/s in both directions. Applications include industrial, access control, gaming.
- High-performance, low-power card detection
- Antenna connection with a minimum number of external components
- Flexible and efficient power-saving modes
- ISO/IEC 14443A and MIFARE. NTAG, SmartMX® families RF standard compliance
- SPI, I²C-bus, RS-232 serial UART host interfaces
- FIFO buffer with size of 512 byte for highest transaction performance
- Cost saving by integrated PLL to derive system clock from 27.12MHz RF quartz crystal
- Supply current is 17mA typical
- HVQFN32 package
- Operating ambient temperature range from -25 to +85°C
Especificações Técnicas
13.56MHz
Read, Write
5.5V
1.25W
32Pins
I2C, SPI, UART
-25°C
85°C
No SVHC (27-Jun-2024)
3.3V
8KB
HVQFN
1.25W
HVQFN
ISO/IEC 14443A-3, MIFARE
-
MSL 1 - Unlimited
Documentação técnica (1)
Alternativas para MFRC63002HN,118
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto