Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.190 |
| 50+ | $ 5.560 |
| 100+ | $ 5.270 |
| 250+ | $ 4.740 |
| 500+ | $ 4.340 |
| 1000+ | $ 3.890 |
| 2500+ | $ 3.690 |
| 5000+ | $ 3.470 |
Informação do produto
Descrição geral do produto
MFRC63003HNY is a high-performance frontend for MIFARE and NTAG products. The MFRC630 multi-protocol NFC frontend IC supports operating modes like read/write mode supporting ISO/IEC 14443A and MIFARE Classic, read/write mode supporting NTAG. The MFRC630’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A and MIFARE Cassic IC-based cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). The MFRC630 supports the connection of a secure access module (SAM). A dedicated, separate I2C interface is implemented for the connection of the SAM. The SAM can be used for highly secure key storage and acts as a very performant crypto coprocessor. Typical applications include industrial, access control, and gaming.
- High-performance multi-protocol NFC frontend for transfer speed up to 848kbit/s
- Low-power card detection, antenna connection with minimum number of external components
- Separate I2C-bus interface for connection of a secure access module (SAM)
- FIFO buffer with size of 512byte for highest transaction performance
- Cost saving by integrated PLL to derive system clock from 27.12MHz RF quartz crystal
- HVQFN32 package
- Up to 8 free programmable input/output pins
- Operating ambient temperature range from -40 to +105°C
- Supply voltage range from 2.5 to 5.5V
Especificações Técnicas
Multi-Protocol NFC Frontend IC
5.5V
32Pins
ISO/IEC 14443A, MIFARE & NTAG
-
No SVHC (27-Jun-2018)
3V
HVQFN
I2C, SPI, UART
-40°C
105°C
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto