Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 253.960 |
Informação do produto
Descrição geral do produto
Demonstration circuit 945 is an I/Q modulator featuring the LT®5572. The LT5572 is a 1.5GHz to 2.5GHz direct I/Q modulator designed for high performance wireless applications, including wireless infrastructure. It may also be configured as an image reject upconverting mixer, by applying 90° phase shifted signals to the I and Q inputs. A high-speed, internally matched LO amplifier drives two double-balanced mixer cores, allowing the use of a low power, single-ended LO source. It allows direct modulation of an RF signal using differential baseband I and Q signals. The LT5572 supports GSM, EDGE, CDMA, CDMA2000, W-CDMA, 64-QAM, OFDM and other modulation formats. The I/Q baseband inputs consist of voltage-to-current converters that in turn drive double-balanced mixers. The outputs of these mixers are summed and applied to an on-chip RF transformer, which converts the differential mixer signals to a 50 ohm single-ended output.
- Supply voltage range from 4.5V to 5.25V
- Supply current of 120mA at VCC = 5V, EN = high
- Maximum shutdown current of 230µA at VCC = 5V, EN = low
- Baseband frequency range from DC to 460MHz
- LO input return loss of 15dB (Z0 = 50 ohm, PLO = 0dBm)
- RF output return loss of 13.5dB (Z0 = 50 ohm)
- Conversion gain of -2.5dB (PRF = -10dBm, PLO = 0dBm, defined as PRF/P)
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
LT5572EUF
I / Q Modulator
-
Demo Board
Quadrature Modulator
Demo Board LT5572EUF
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto