Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 122.580 |
Informação do produto
Descrição geral do produto
EVAL_PAN1026 is a PAN1026 evaluation kit. The Bluetooth dual mode, place and play RF module, the PAN1026 featuring an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command set API and integrated antenna. This cost-engineered solution is based on a single chip solution that integrates an ARM processor with a Bluetooth controller. Bluetooth 4.0 combines the data rate of Bluetooth Classic (3Mb/s) and ultra-fast connection time of Bluetooth Low Energy (3mS). Bluetooth Low Energy is designed to create low data rate networks using a minimum amount of power. The embedded serial port profile (SPP) frees application resources while the command set API creates a simple but flexible firmware interface. An onboard antenna does away with 2.4GHz RF circuit complexity. Typical applications include iOS and Android devices, wireless sensors, cable replacement, instrumentation, medical and automotive.
- Bluetooth version 4.0
- Industrial temperature range from -40 to +85°C
- High sensitivity of -87dbm
- Output power of 4dbm
- Single VCC supply of 1.7 to 3.6V
- Wi-Fi coexistence
- High-speed interfaces: USB 2.0 UART up to 4.3Mbps
- Integrated ARM 32bit processor
Especificações Técnicas
Toshiba
TC35661
Bluetooth
-
Evaluation Kit
Bluetooth Module
Evaluation Board TC35661, 2 x PAN1026ETU Development Module
No SVHC (25-Jun-2025)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto