Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 282.870 |
Informação do produto
Descrição geral do produto
EV1HMC7992LP3D is a HMC7992 evaluation board. The HMC7992 is a general-purpose, nonreflective, 0.1GHz to 6GHz, silicon, single-pole, four-throw (SP4T) switch in a leadless, surface-mount package. The switch is ideal for cellular infrastructure applications, offers high isolation of 45dB typical at 2GHz and a low insertion loss of 0.6dB at 2GHz. It offers excellent power handling capability up to 6GHz with input power of 1dB compression point (P1dB) of 35dBm at 5V operation. The HMC7992 has good low frequency input power handling below 0.1GHz and can operate well down to 10KHz with a typical 1dB compression of 21dBm.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Evaluation Board
HMC7992LP3DE
RF Switch
-
Analog Devices
Non-Reflective SP4T Switch
Evaluation Board HMC7992LP3DE
No SVHC (04-Feb-2026)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto